EB1216JA10-25.000M TR
Resonator, Quartz Crystal, 30 ppm, Surface Mount, 4 Pins, 15 ppm, EB1216
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: EB1216JA10-25.000M TR
Secondary Manufacturer Part#: EB1216JA10-25.000M TR
- RoHS 10 Compliant
- Tariff Charges
EB1216JA10-25.000M TR is an automotive grade crystal resonator in a SMD package.
- Frequency is 25MHz
- Frequency tolerance is ±15ppm at +25°C
- Frequency stability is ±30ppm
- 10pF parallel resonant
- Operating temperature range from -40 to +85°C
- ±3ppm/year maximum aging at 25°C
- Minimum insulation resistance is 500Megaohms at 100VDC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 ppm | ||
| 15 ppm | ||
| 4 | ||
| 85 °C | ||
| -40 °C | ||
| EB1216 Series | ||
| AEC-Q200 | ||
| SMD | ||
| 1.6mm x 1.2mm x 0.4mm mm | ||
| 25 MHz | ||
| Surface Mount | ||
| Quartz Crystal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600060 |
| Schedule B: | 8541600060 |