PDP SEO Portlet

AX7MBF4-580.0000

Oscillator, 580 MHz, 25 ppm, SMD, 7mm x 5mm, 2.5 V, CML, AX7

Manufacturer:Abracon
Avnet Manufacturer Part #: AX7MBF4-580.0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 V
25 ppm
-40 °C
580 MHz
null
null
SMD, 7mm x 5mm
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
Need More?
USD $:
$ 0
SubTotal:
$0.00