AWSCR-16.00CV-T
Resonator, 16 MHz, SMD, 3 Pin, 40 ohm, ± 0.5%, AWSCR
- RoHS 10 Compliant
- Tariff Charges
- Built-in load capacitors
- IR reflow capable
- Low resonant impedance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.3 % | ||
| 0.5 % | ||
| 3 | ||
| 85 °C | ||
| -25 °C | ||
| AWSCR-CV Series | ||
| SMD | ||
| 3.7mm x 3.1mm x 1mm | ||
| 16 MHz | ||
| 40 Ohm | ||
| Surface Mount | ||
| Ceramic |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541900080 |
| Schedule B: | 8541900000 |