PDP SEO Portlet

AWCCA-50N50H35-C01-B

Charging Coil, Wireless, 24 uH, ± 10%

Manufacturer:Abracon
Product Category: Inductors, Wireless Charging Coils
Avnet Manufacturer Part #: AWCCA-50N50H35-C01-B
Secondary Manufacturer Part#: AWCCA-50N50H35-C01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wireless Charging Coil for Transmitter or Receiver applications, (6.3µH & 24µH options)
  • Outline Dimensions: 50mm x 50mm, height options 3.5mm, 4.0mm or 5.0mm.
  • For Tx or Rx Applications.
  • High permeability shielding to protect sensitive electronics
  • Durable construction
  • RoHS / RoHS II Compliant & Pb free.

Technical Attributes

Find Similar Parts

Description Value
5.4 A
0.072 Ohm
24 uH
±10%
Board Mount
1
1
85 °C
-25 °C
3.5 mm
50 mm
AWCCA Series
50 mm
160@100kHz
21 A
3 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:8  
USD $: