PDP SEO Portlet

AWCCA-38R32H09-C01-B

Charging Coil, Wireless, 11.1 uH, ± 10%

Manufacturer:Abracon
Product Category: Inductors, Wireless Charging Coils
Avnet Manufacturer Part #: AWCCA-38R32H09-C01-B
Secondary Manufacturer Part#: AWCCA-38R32H09-C01-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AWCCA-38R32H09-C01-B is a Wireless Charging Coil with high permeability shielding to protect sensitive electronics. This coil features durable construction and supports ±10% inductance tolerance.

  • MSL1 Moisture sensitivity level
  • -25 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
2.1 A
260
11.1 uH
±10%
Board Mount
1
1
85 °C
-25 °C
38.5 mm
32.5 mm
AWCCA Series
39 mm
22@100
12 A
11

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:18  
USD $: