PDP SEO Portlet

AWCCA-107T52H40-C01-B

Charging Coil, Wireless, 11.5 uH / 12 uH, ± 10%

Manufacturer:Abracon
Product Category: Inductors, Wireless Charging Coils
Avnet Manufacturer Part #: AWCCA-107T52H40-C01-B
Secondary Manufacturer Part#: AWCCA-107T52H40-C01-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AWCCA-107T52 series Wireless Charging Coil Assembly with high permeability shielding to protect sensitive electronics.

  • For Tx applications working with 12V
  • Durable construction
  • Linear array of primary coils - 2 lower coils (12.0µH) and 1 upper coil (11.5µH)
  • -25 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
7.5 A
0.056 Ohm
12 uH
±10%
Board Mount
3
1
85 °C
-25 °C
4 mm
107.95 mm
AWCCA Series
52.5 mm
80@100kHz
18 A
7 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100000  Mult:100  
USD $: