PDP SEO Portlet

ATCA-08-251M-H

Toroidal Inductor, ATCA Series, 250 µH, 10 A, 27 mohm, ± 20%

Manufacturer:Abracon
Avnet Manufacturer Part #: ATCA-08-251M-H
Secondary Manufacturer Part#: ATCA-08-251M-H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ATCA-08-251M-H is a ATCA series low EMI toroidal inductor. Typical applications include high power switch-mode power supplies, high power LED ballasts, power line filters, high power audio filters, solar inverters, white goods and motor drivers.

  • Low EMI/RFI toroid topology
  • 250µH inductance with ±20% tolerance
  • 0.027ohm DCR, 10A DC current
  • High efficiency powered iron core
  • Wide operating temperature range from -40°C to 105°C
  • Horizontal orientation optimizes EMI/RFI
  • Compatible with low cost through-hole assembly

Technical Attributes

Find Similar Parts

Description Value
Iron
27 mOhm
250 µH
20
42.5
ATCA Series
10 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2160  Mult:18  
USD $:
2160+
$6.14286
4320+
$5.81081
8640+
$5.6579
17280+
$5.51282
34560+
$5.375