PDP SEO Portlet

ASVMPC-100.000MHZ-Z-T

TIGHT STABILITY INDUSTRIAL TEMP 3RD GEN. HIGH PERFORMANCE LO

Manufacturer:Abracon
Avnet Manufacturer Part #: ASVMPC-100.000MHZ-Z-T
Secondary Manufacturer Part#: ASVMPC-100.000MHZ-Z-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 50MHz Frequency
  • Ultra Miniature Pure Silicon™ Clock Oscillator
  • High Performance MEMS Technology by Discera
  • Low Power Consumption for high speed communication
  • Exceptional Stability Over Temp. at -40 to +85°C, ±15ppm
  • Extended Automotive Grade Temp. stability at -55 to +125°C, ±25ppm
  • Available in 50kG Shock Resistance Configuration upon request
  • MIL-STD-883 shock and vibration compliant
  • Durable QFN Plastic Compact Packaging
  • Standby or Disable Tri-state function
  • Low jitter (Period jitter RMS and Phase jitter RMS)
  • High power supply noise reduction, -50dBc

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: