PDP SEO Portlet

ASTMLPE-18-100.000MHZ-LJ-E-T

MEMS Oscillator, 100 MHz, SMD, 3.2mm x 2.5mm, 20 ppm, 1.8 V, ASTMLP

Manufacturer:Abracon
Avnet Manufacturer Part #: ASTMLPE-18-100.000MHZ-LJ-E-T
Secondary Manufacturer Part#: ASTMLPE-18-100.000MHZ-LJ-E-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Industry Standard package sizes: 2.0 x 1.6 x 0.75mm, 2.5 x 2.0 x 0.75mm, 3.2 x 2.5 x 0.75mm, 5 x 3.2 x 0.75mm, 7.0 x 5.0 x 0.9mm
  • Any frequency between 1MHz and 137MHz
  • Supply Voltage options: 3.3V, 3.0V, 2.8V, 2.5V, 1.8V, 2.25V ~ 3.63V
  • Low Current Consumption: 3.5mA typ. (@20MHz, 1.8V, no load); 4.9mA typ. (@125MHz, 1.8V, no load)
  • Frequency Stability options: ±20ppm, ±25ppm, ±50ppm over -20 to +70°C and -40 to +85°C
  • Factory programmable drive strength for improved jitter, reduced EMI or higher capacitive output load
  • High Performance MEMS Technology by SiTime

Technical Attributes

Find Similar Parts

Description Value
100 MHz
20 ppm
15 pF
85 °C
-40 °C
SMD, 3.2mm x 2.5mm
LVCMOS
ASTMLP Series
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.01215