PDP SEO Portlet

ASTMKH-32.768KHZ-MP-AA3-T

MEMS Oscillator, 32.768 kHz, SMD, 2mm x 1.2mm, 75 ppm, 2.5 V, ASTMKH

Manufacturer:Abracon
Avnet Manufacturer Part #: ASTMKH-32.768KHZ-MP-AA3-T
Secondary Manufacturer Part#: ASTMKH-32.768KHZ-MP-AA3-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra-miniature size: 2.0 x 1.2 x 0.6mm
  • Supply Voltage: 1.2V to 3.63V (-10 ~ +70°C); 1.5V to 3.63V (-40 ~ +85°C)
  • Ultra-Low Current Consumption: 1.4µA max. (core current, no load)
  • Frequency Stabilities include:
    • ±75ppm over -10 to +70°C
    • ±100ppm over -40 to +85°C
  • Internal power supply filtering eliminates external bypass capacitor for Vdd port.
  • High Performance MEMS Technology by SiTime
  • Proprietary NanoDriveTM Technology by SiTime enables programmable output swing for lower power

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: