ASTMK-4.096KHZ-LQ-DCC-J-T
MEMS Oscillator, 4.096 kHz, SMD, 1.5mm x 0.8mm, 100 ppm, 2.5 V, ASTMK
Manufacturer:Abracon
Product Category:
Clock & Timing, Oscillators, MEMS Oscillators
Avnet Manufacturer Part #: ASTMK-4.096KHZ-LQ-DCC-J-T
Secondary Manufacturer Part#: ASTMK-4.096KHZ-LQ-DCC-J-T
- RoHS 10 Compliant
- Tariff Charges
- Factory programmable output frequency: 1Hz to 32.768kHz
- Available in two types of ultra-miniature packages: 2.0 x 1.2 x 0.6mm (SMD); 1.54 x 0.84 x 0.6mm (CSP)
- Supply Voltage: 1.2V to 3.63V (-10 ~ +70°C); 1.5V to 3.63V (-40 ~ +85°C)
- Ultra-Low Current Consumption: 1.4µA max. (core current, no load)
- Frequency Stabilities include: ±75ppm over -10 to +70°C, ±100ppm over -40 to +85°C
- Internal power supply filtering eliminates external bypass capacitor for Vdd port.
- High Performance MEMS Technology by SiTime
- Proprietary NanoDriveTM Technology by SiTime enables programmable output swing for lower power
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |