PDP SEO Portlet

AST3TQ-26.000MHZ-5

Controlled Oscillator 26MHz TCXO LVCMOS 4-Pin SMD Bulk

Manufacturer:Abracon
Avnet Manufacturer Part #: AST3TQ-26.000MHZ-5
Secondary Manufacturer Part#: AST3TQ-26.000MHZ-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard available frequencies: 10.00, 12.80, 19.20, 20.00, 25.00, 26.00, 30.72, 38.40 & 40.00MHz
  • Standard LVCMOS Output
  • Frequency stabilities to include ±100ppb over -40°C to +85°C, ±280ppb over –50°C to +90°C and ±500ppb over -55°C to +95°C operating temperature range
  • Excellent Phase Noise, Harmonics and Spurious content
  • Typical rms jitter of 400fs @ 40MHz carrier & 1.0ps @ 10MHz carrier over 12kHz to 20MHz BW

Technical Attributes

Find Similar Parts

Description Value
26 MHz
0 ppb
15 pF
95 °C
-55 °C
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $: