ASR423.22E-T
Resonator 423.22MHz 8-Pin SMD T/R
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Resonators
Avnet Manufacturer Part #: ASR423.22E-T
Secondary Manufacturer Part#: ASR423.22E-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85 °C | ||
| -40 °C | ||
| SMD | ||
| 5 x 5 x 1.35 | ||
| 423.22 MHz | ||
| Surface Mount | ||
| Resonator |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600060 |
| Schedule B: | 8541600060 |