PDP SEO Portlet

ASPIAIG-F4020-1R2M-T

Power Inductor (SMD), 1.2 µH, 9 A, Shielded, 7.8 A, ASPIAIG-F

Manufacturer:Abracon
Avnet Manufacturer Part #: ASPIAIG-F4020-1R2M-T
Secondary Manufacturer Part#: ASPIAIG-F4020-1R2M-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ASPIAIG-F4020-1R2M-T is an ASPIAIG-F4020 series moulded SMD power inductor. Application includes automotive grade 1 and electric vehicles, ADAS and body electronics, infotainment system, lighting, motor control, solar inverters and solar power, DC/DC converter in distributed power system, battery powered device.

  • PPAP ready and supported, TSI6949 certified production lines
  • AEC-Q200 qualified, excellent current capacity, exceptionally low DCR
  • Soft saturation, low profile for compact design
  • Shielded constructions for low EMI
  • 1.2µH inductance, 9A RMS current, 7.8A saturation current, 17.90mohm maximum DC resistance
  • Inductance tolerance is ±20%, 40V operating voltage
  • Dimension is 4.4 x 4.4 x 1.9mm
  • Operating temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
0.0179 Ohm
1.2 uH
±20%
1616
Shielded
1.9 mm
4.1 mm
ASPIAIG-F4020 Series
4.1 mm
9 A
7.8 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.88571
12000+
$0.77027
54000+
$0.7595
108000+
$0.75562
216000+
$0.75175