PDP SEO Portlet

ASPI-7318-6R8M-T

Power Inductor (SMD), 6.8 uH, ± 20%, 4.5 A, Shielded, 8 A, 7.3mm x 6.8mm x 3mm

Manufacturer:Abracon
Avnet Manufacturer Part #: ASPI-7318-6R8M-T
Secondary Manufacturer Part#: ASPI-7318-6R8M-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 100%lead (Pb) free.
  • Lowest DCR/uH, in this package size.
  • Frequency range up to 5.0MHz
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction.

Technical Attributes

Find Similar Parts

Description Value
60 mOhm
6.8 uH
20
2826
Shielded
3 mm
7.3 mm
ASPI-7318 Series
6.8 mm
4.5 A
8 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.4
5000+
$0.35135
10000+
$0.33565
25000+
$0.33394
50000+
$0.33222