PDP SEO Portlet

ASPI-2515-1R5N-T2

Power Inductor (SMD), 1.5 uH, ± 30%, 1.95 A, Shielded, 2 A, 2.5mm x 2mm x 1.5mm

Manufacturer:Abracon
Avnet Manufacturer Part #: ASPI-2515-1R5N-T2
Secondary Manufacturer Part#: ASPI-2515-1R5N-T2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small size and low profile: 1.5mm
  • Small DCR and high rated current
  • High reliability to mechanical stress
  • Magnetically shielded by magnetic powder molding
  • Suitable for RoHS reflow profile

Technical Attributes

Find Similar Parts

Description Value
65 mOhm
1.5 uH
30
1008
Shielded
1.5 mm
2.5 mm
ASPI-2515 Series
2 mm
1.95 A
2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: