ASPI-2410-2R2M-T2
Power Inductor (SMD), 2.2 uH, ± 20%, 1.4 A, Shielded, 1.55 A, 2.4mm x 2.4mm x 1mm
Manufacturer:Abracon
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: ASPI-2410-2R2M-T2
- RoHS 10 Compliant
- Tariff Charges
- Small size and low profile: 1.0mm
- Small DCR and high rated current
- High reliability to mechanical stress
- Magnetically shielded by magnetic powder molding
- Suitable for RoHS reflow profile
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.4 A | ||
| 2.2 µH | ||
| ± 20% | ||
| 0.114 ohm | ||
| 1.55 A | ||
| null | ||
| Shielded | ||
| null | ||
| null | ||
| null | ||
| 909 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |