PDP SEO Portlet

ASPI-2010HC-R47M-T

Power Inductor (SMD), 470 nH, ± 20%, 3.1 A, Shielded, 4.7 A, 2mm x 1.6mm x 1mm

Manufacturer:Abracon
Avnet Manufacturer Part #: ASPI-2010HC-R47M-T
Secondary Manufacturer Part#: ASPI-2010HC-R47M-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Iron based core provides large saturation current
  • Low DCR lowers power loss
  • Magnetic-resin shielding reduces leakage flux and Electro Magnetic Interference (EMI)
  • Metal core designed for excellent shock resistance
  • Low profile package takes up little PCB space

Technical Attributes

Find Similar Parts

Description Value
49 mOhm
470 nH
20
806
Shielded
1 mm
2 mm
ASPI-2010HC Series
1.6 mm
3.1 A
4.7 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.10133
12000+
$0.09456
24000+
$0.09215
48000+
$0.09168
96000+
$0.0912