PDP SEO Portlet

ASPI-104S-150M-T

Power Inductor (SMD), 15 uH, ± 20%, 3.1 A, Shielded, 3.6 A, 10mm x 10.1mm x 3.8mm

Manufacturer:Abracon
Avnet Manufacturer Part #: ASPI-104S-150M-T
Secondary Manufacturer Part#: ASPI-104S-150M-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Superior to be high saturation for high density surface mounting
  • High energy storage and Low resistance to keep power loss minimum
  • Magnetically shielded with ferrite core for low radiation
  • Mighty temperature deflection prevents damage during solder reflection

Technical Attributes

Find Similar Parts

Description Value
0.05 Ohm
15 uH
±20%
Shielded
4 mm
10.3 mm
ASPI-104S Series
10.4 mm
3.6 A
3.6 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$0.42857
1500+
$0.39189
2250+
$0.36842
7500+
$0.35392
10500+
$0.35211