PDP SEO Portlet

ASPI-1040HI-R22M-T05

Power Inductor (SMD), 220 nH, ± 20%, 35 A, Unshielded, 60 A, 11.5mm x 10mm x 4mm

Manufacturer:Abracon
Avnet Manufacturer Part #: ASPI-1040HI-R22M-T05
Secondary Manufacturer Part#: ASPI-1040HI-R22M-T05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High saturation current.
  • Low loss due to low DC resistance.
  • Frequency application up to 3MHz.
  • Low profile with max thickness 4.0mm.
  • 100% lead free and meeted RoHS standard.
  • Suitable for reflow soldering.
  • High reliable SMD package

Technical Attributes

Find Similar Parts

Description Value
1 mOhm
220 nH
±20%
4539
Unshielded
4 mm
11.5 mm
ASPI-1040HI Series
10 mm
35 A
60 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.6
25000+
$0.51351
50000+
$0.5
100000+
$0.48718
200000+
$0.475