ASPI-1040HI-R16M-T05
Power Inductor (SMD), 160 nH, ± 20%, Unshielded, 11.5mm x 10mm x 4mm
Manufacturer:Abracon
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: ASPI-1040HI-R16M-T05
Secondary Manufacturer Part#: ASPI-1040HI-R16M-T05
- RoHS 10 Compliant
- Tariff Charges
- High saturation current.
- Low loss due to low DC resistance.
- Frequency application up to 3MHz.
- Low profile with max thickness 4.0mm.
- 100% lead free and meeted RoHS standard.
- Suitable for reflow soldering.
- High reliable SMD package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 160 nH | ||
| 20 | ||
| 4440 | ||
| Unshielded | ||
| 4 mm | ||
| 11.15 mm | ||
| ASPI-1040HI Series | ||
| 10 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504100000 |
| Schedule B: | 8504100000 |