PDP SEO Portlet

ASPI-0804T-331M-T

Ind Power Wirewound 330uH 20% 100KHz 600mA T/R

Manufacturer:Abracon
Avnet Manufacturer Part #: ASPI-0804T-331M-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact size 13.5 x 9.5 x 5.5mm
  • High energy storage and very low DCR
  • Suitable for RoHS compliant reflow
  • Special design lead wire for high isolation

Technical Attributes

Find Similar Parts

Description Value
null
null
20%
null
null
null
null
null
9.5 mm
5.5 mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.91429
1000+
$0.91429
3000+
$0.84324
6000+
$0.8
12000+
$0.78
24000+
$0.776
SubTotal:
$914.29