ASPI-0630LR-R68M-T15
Ind Power Molded Wirewound 680nH 20% 16A 2826 T/R
Manufacturer:Abracon
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: ASPI-0630LR-R68M-T15
Secondary Manufacturer Part#: ASPI-0630LR-R68M-T15
- RoHS 10 Compliant
- Tariff Charges
- High saturation current.
- Low loss due to low DC resistance.
- Frequency application up to 3MHz.
- Low profile with max thickness 3.0mm.
- 100% lead free and meeted RoHS standard.
- Suitable for reflow soldering.
- High reliable SMD package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| 2826 | ||
| 3 mm | ||
| 7.2 mm | ||
| 6.65 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |