PDP SEO Portlet

ASPI-0630LR-5R6M-T15

Power Inductor (SMD), 5.6 µH, 5 A, Shielded, 5 A, ASPI-0630LR Series

Manufacturer:Abracon
Avnet Manufacturer Part #: ASPI-0630LR-5R6M-T15
Secondary Manufacturer Part#: ASPI-0630LR-5R6M-T15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High saturation current.
  • Low loss due to low DC resistance.
  • Frequency application up to 3MHz.
  • Low profile with max thickness 3.0mm.
  • 100% lead free and meeted RoHS standard.
  • Suitable for reflow soldering.

Technical Attributes

Find Similar Parts

Description Value
0.042 Ohm
5.6 uH
±20%
2826
Shielded
2.8 mm
7.1 mm
ASPI-0630LR Series
6.6 mm
5 A
5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.36857
27000+
$0.32259
54000+
$0.32095
108000+
$0.31931
216000+
$0.31768