PDP SEO Portlet

ASPI-0630LR-2R2M-T15

Power Inductor (SMD), 2.2 µH, 8 A, Shielded, 10 A, ASPI-0630LR Series

Manufacturer:Abracon
Avnet Manufacturer Part #: ASPI-0630LR-2R2M-T15
Secondary Manufacturer Part#: ASPI-0630LR-2R2M-T15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High saturation current.
  • Low loss due to low DC resistance.
  • Frequency application up to 3MHz.
  • Low profile with max thickness 3.0mm.
  • 100% lead free and meeted RoHS standard.
  • Suitable for reflow soldering.

Technical Attributes

Find Similar Parts

Description Value
0.018 Ohm
2.2 uH
±20%
2826
Shielded
2.8 mm
7.1 mm
ASPI-0630LR Series
6.6 mm
8 A
10 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  1500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.22796