ASPI-0630LR-1R5M-T15
Power Inductor (SMD), 1.5 µH, 10 A, Shielded, 12 A, ASPI-0630LR Series
Click image to enlarge
Manufacturer:Abracon
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: ASPI-0630LR-1R5M-T15
Secondary Manufacturer Part#: ASPI-0630LR-1R5M-T15
- RoHS 10 Compliant
- Tariff Charges
- High saturation current.
- Low loss due to low DC resistance.
- Frequency application up to 3MHz.
- Low profile with max thickness 3.0mm.
- 100% lead free and meeted RoHS standard.
- Suitable for reflow soldering.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.012 Ohm | ||
| 1.5 uH | ||
| ±20% | ||
| 2826 | ||
| Shielded | ||
| 2.8 mm | ||
| 7.1 mm | ||
| ASPI-0630LR Series | ||
| 6.6 mm | ||
| 10 A | ||
| 12 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |