PDP SEO Portlet

ASPI-0630LR-100M-T15

Power Inductor (SMD), 10 µH, 4 A, Shielded, 5.5 A, ASPI-0630LR Series

Manufacturer:Abracon
Avnet Manufacturer Part #: ASPI-0630LR-100M-T15
Secondary Manufacturer Part#: ASPI-0630LR-100M-T15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High saturation current.
  • Low loss due to low DC resistance.
  • Frequency application up to 3MHz.
  • Low profile with max thickness 3.0mm.
  • 100% lead free and meeted RoHS standard.
  • Suitable for reflow soldering.
  • High reliable SMD package

Technical Attributes

Find Similar Parts

Description Value
0.068 Ohm
10 uH
±20%
2826
Shielded
3 mm
7.2 mm
ASPI-0630LR Series
6.65 mm
4 A
5.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.30315
27000+
$0.23882
54000+
$0.23472
108000+
$0.23062
216000+
$0.22652