PDP SEO Portlet

ASPI-0630HI-2R2M-T15

Power Inductor (SMD), 2.2 uH, ± 20%, 8 A, Shielded, 14 A, 7.2mm x 6.65mm x 3mm

Manufacturer:Abracon
Avnet Manufacturer Part #: ASPI-0630HI-2R2M-T15
Secondary Manufacturer Part#: ASPI-0630HI-2R2M-T15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High saturation current.
  • Low loss due to low DC resistance.
  • Frequency application up to 3MHz.
  • Low profile with max thickness 3.0mm.
  • 100% lead free and meeted RoHS standard.
  • Suitable for reflow soldering.
  • High reliable SMD package

Technical Attributes

Find Similar Parts

Description Value
18 mOhm
2.2 uH
20
2826
Shielded
3 mm
7.2 mm
ASPI-0630HI Series
6.65 mm
8 A
14 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1500  
USD $:
6000+
$0.33429
18000+
$0.30811
36000+
$0.2921
72000+
$0.28462
144000+
$0.2775