PDP SEO Portlet

ASPI-0530HI-2R2M-T2

Power Inductor (SMD), 2.2 µH, 5.5 A, Shielded, 9 A, ASPI-0530HI Series

Manufacturer:Abracon
Avnet Manufacturer Part #: ASPI-0530HI-2R2M-T2
Secondary Manufacturer Part#: ASPI-0530HI-2R2M-T2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High saturation current.
  • Low loss due to low DC resistance.
  • Frequency application up to 3MHz.
  • Low profile with max thickness 3.0mm.
  • 100% lead free and meeted RoHS standard.
  • Suitable for reflow soldering.

Technical Attributes

Find Similar Parts

Description Value
0.035 Ohm
2.2 uH
±20%
2220
Shielded
3 mm
5.7 mm
ASPI-0530HI Series
5.3 mm
5.5 A
9 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.33429
26000+
$0.27703
52000+
$0.26974
104000+
$0.26282
208000+
$0.25625