PDP SEO Portlet

ASPI-0530HI-1R0M-T2

Power Inductor (SMD), 1 µH, 7 A, Shielded, 11 A, ASPI-0530HI Series

Manufacturer:Abracon
Avnet Manufacturer Part #: ASPI-0530HI-1R0M-T2
Secondary Manufacturer Part#: ASPI-0530HI-1R0M-T2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High saturation current.
  • Low loss due to low DC resistance.
  • Frequency application up to 3MHz.
  • Low profile with max thickness 3.0mm.
  • 100% lead free and meeted RoHS standard.
  • Suitable for reflow soldering.

Technical Attributes

Find Similar Parts

Description Value
0.014 Ohm
1 uH
±20%
2220
Shielded
3 mm
5.7 mm
ASPI-0530HI Series
5.3 mm
7 A
11 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.36286
26000+
$0.31274
52000+
$0.31115
104000+
$0.30956
208000+
$0.30798