PDP SEO Portlet

ASPI-0520LR-2R2M-T2

Power Inductor (SMD), 2.2 uH, ± 20%, 5.5 A, Unshielded, 5 A, 5.6mm x 5.2mm x 2mm

Manufacturer:Abracon
Avnet Manufacturer Part #: ASPI-0520LR-2R2M-T2
Secondary Manufacturer Part#: ASPI-0520LR-2R2M-T2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High saturation current.
  • Low loss due to low DC resistance.
  • Frequency application up to 3MHz.
  • Low profile with max thickness 2.0mm.
  • 100% lead free and meeted RoHS standard.
  • Suitable for reflow soldering.
  • High reliable SMD package

Technical Attributes

Find Similar Parts

Description Value
33 mOhm
2.2 uH
20
2220
Unshielded
2 mm
5.6 mm
ASPI-0520LR Series
5.2 mm
5.5 A
5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: