PDP SEO Portlet

ASPI-0418FS-2R2M-T3

Power Inductor (SMD), 2.2 µH, 2.2 A, Shielded, 3 A, ASPI-0418FS Series

Manufacturer:Abracon
Avnet Manufacturer Part #: ASPI-0418FS-2R2M-T3
Secondary Manufacturer Part#: ASPI-0418FS-2R2M-T3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small size and low profile: 1.88mm max.
  • Small DCR and high rated current
  • High reliability to mechanical strength
  • Magnetically shielded by magnetic powder molding
  • Suitable for RoHS reflow profile

Technical Attributes

Find Similar Parts

Description Value
0.05 Ohm
2.2 uH
±20%
1616
Shielded
1.8 mm
4 mm
ASPI-0418FS Series
4 mm
2.2 A
3 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: