PDP SEO Portlet

ASPI-0312FS-4R7M-T2

Power Inductor (SMD), 4.7 uH, ± 20%, 1.24 A, Shielded, 900 mA, 3mm x 3mm x 1.2mm

Manufacturer:Abracon
Avnet Manufacturer Part #: ASPI-0312FS-4R7M-T2
Secondary Manufacturer Part#: ASPI-0312FS-4R7M-T2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small size and low profile: 1.2mm
  • Small DCR and high rated current
  • High reliability to mechanical stress
  • Magnetically shielded by magnetic powder molding
  • Suitable for RoHS reflow profile

Technical Attributes

Find Similar Parts

Description Value
120 mOhm
4.7 uH
20
1212
Shielded
1.2 mm
3 mm
ASPI-0312FS Series
3 mm
1.24 A
900 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: