PDP SEO Portlet

ASGTX-D-49.152MHZ-1

VCTCXO, 49.152 MHz, 1 ppm, LVDS, 3.3 V, SMD, 9mm x 7mm, ASGTX

Manufacturer:Abracon
Avnet Manufacturer Part #: ASGTX-D-49.152MHZ-1
Secondary Manufacturer Part#: ASGTX-D-49.152MHZ-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ASGTX temperature compensated Crystal Oscillators are designed to accommodate a broad breadth of Precision TCXO requirements, without NRE and extended lead-times. This oscillator series is designed and manufactured by Abracon Corporation and is available to order from 1pc to high volume production quantities. ASGTX is available with either LVDS or LVPECL output, from 10MHz to 1.50GHz; at any desired frequency, such as 149.875MHz, 1.00GHz, 1.5GHz, etc. with as tight as ±1.00 ppm stability over temperature. No other solution in the marketplace currently offers such capability, especially in a small form-factor of 9.0x7.0x2.24 mm. ASGTX is suitable for a wide variety of precision timing applications where TCXO/VCTXO’s are typically employed. In addition, for high frequency LO requirements, traditionally customers have relied on SAW based oscillators. Such devices are only available at a few fixed frequencies, such as 915MHz, 1.0GHz, etc. They are typically in 9x14mm or bigger packages and vary as much as ±100 ppm over temperature.

  • 10MHz to 1.50GHz, any Carrier Frequency in differential mode (LVDS or LVPECL)
  • 10MHz to 250MHz, any Carrier Frequency in LVCMOS mode
  • -40°C to +85°C operating temperature range
  • ±1.0ppm stability over -30°C to +70°C and ±2.0ppm stability over -40°C to +85°C
  • Minimum guaranteed pull ability of ± 10ppm in VCTCXO mode
  • Good Phase Noise, excellent Harmonics and Spurious content
  • Guaranteed rms jitter of 1.80ps maximum @ 1.50GHz carrier (LVDS mode)
  • Immediate availability, 5-day maximum lead-time for small quantities

Technical Attributes

Find Similar Parts

Description Value
49.152 MHz
1 ppm
15 pF
70 °C
-30 °C
SMD, 9mm x 7mm
LVDS
ASGTX Series
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: