PDP SEO Portlet

ASGTX-C-10.000MHZ-1-T

VCTCXO, 10 MHz, 1 ppm, LVCMOS, 3.3 V, SMD, 9mm x 7mm, ASGTX

Manufacturer:Abracon
Avnet Manufacturer Part #: ASGTX-C-10.000MHZ-1-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10MHz to 1.50GHz, any Carrier Frequency in differential mode (LVDS or LVPECL)
  • 10MHz to 250MHz, any Carrier Frequency in LVCMOS mode
  • -40°C to +85°C operating temperature range
  • ±1.0ppm stability over -30°C to +70°C and ±2.0ppm stability over -40°C to +85°C
  • Minimum guaranteed pull ability of ± 10ppm in VCTCXO mode
  • Good Phase Noise, excellent Harmonics and Spurious content
  • Guaranteed rms jitter of 1.80ps maximum @ 1.50GHz carrier (LVDS mode)
  • Immediate availability, 5-day maximum lead-time for small quantities

Technical Attributes

Find Similar Parts

Description Value
3.3 V
1 ppm
null
10 MHz
null
null
SMD, 9mm x 7mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0
SubTotal:
$0.00