ASG2-P-X-A-1000.000MHZ-T
Oscillator, 1 GHz, 50 ppm, SMD, 2.5mm x 2mm, 3.3 V, LVPECL, ASG2-P
- RoHS 10 Compliant
- Tariff Charges
- +2.5V or +3.3V operation
- -40°C to +85°C standard operating temperature range
- Miniature size 2.5 x 2.0 x 1.0 mm Ceramic SMT Package
- Short lead time
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 GHz | ||
| 50 ppm | ||
| 85 °C | ||
| -40 °C | ||
| SMD, 2.5mm x 2mm | ||
| LVPECL | ||
| ASG2-P Series | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600060 |
| Schedule B: | 8541600060 |