PDP SEO Portlet

ASG2-D-V-A-1000.000MHZ-T

Oscillator, Voltage Controlled, LVDS, 1 GHz, SMD, 2.5mm x 2mm, 3.3 V

Manufacturer:Abracon
Avnet Manufacturer Part #: ASG2-D-V-A-1000.000MHZ-T
Secondary Manufacturer Part#: ASG2-D-V-A-1000.000MHZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • +2.5V or +3.3V operation
  • -40°C to +85°C standard operating temperature range
  • Miniature size 2.5 x 2.0 x 1.0 mm Ceramic SMT Package
  • Short lead time

Technical Attributes

Find Similar Parts

Description Value
1 GHz
10 pF
85 °C
-40 °C
SMD, 2.5mm x 2mm
LVDS
ASG2-D Series
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: