PDP SEO Portlet

ASG-D-X-A-1.000GHZ-T

Oscillator, 1 GHz, 50 ppm, SMD, 7mm x 5mm, 3.3 V, LVDS / LVPECL, ASG-D

Manufacturer:Abracon
Avnet Manufacturer Part #: ASG-D-X-A-1.000GHZ-T
Secondary Manufacturer Part#: ASG-D-X-A-1.000GHZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ASG series is a High Performance crystal based oscillator; available either as an XO or a VCXO
  • Frequency range from 10MHz to 250MHz with LVCMOS output
  • Available from 10MHz to 1.50GHz with LVDS or LVPECL output
  • Offered with either 2.50V or 3.30V bias voltage

Technical Attributes

Find Similar Parts

Description Value
1 GHz
50 ppm
85 °C
-40 °C
SMD, 7mm x 5mm
LVDS / LVPECL
ASG-D Series
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$11.51143
2000+
$10.88919
4000+
$10.60263
8000+
$10.33077
16000+
$10.0725