PDP SEO Portlet

ASG-D-X-A-100.000MHZ-T

SMD Crystal Oscillator 100MHz 3.3V 6-Pin SMD T/R

Manufacturer:Abracon
Avnet Manufacturer Part #: ASG-D-X-A-100.000MHZ-T
Secondary Manufacturer Part#: ASG-D-X-A-100.000MHZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ASG series is a High Performance crystal based oscillator; available either as an XO or a VCXO
  • Frequency range from 10MHz to 250MHz with LVCMOS output
  • Available from 10MHz to 1.50GHz with LVDS or LVPECL output
  • Offered with either 2.50V or 3.30V bias voltage

Technical Attributes

Find Similar Parts

Description Value
100 MHz
35 ppm
85 °C
-40 °C
SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$15.60571
2000+
$14.76216
4000+
$14.37368
6000+
$14.00513
8000+
$13.655