PDP SEO Portlet

ASG-D-V-A-500.000MHZ-T

Controlled Oscillator 500MHz VCXO LVDS 6-Pin SMD T/R

Manufacturer:Abracon
Avnet Manufacturer Part #: ASG-D-V-A-500.000MHZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ASG series is a High Performance crystal based oscillator; available either as an XO or a VCXO
  • Frequency range from 10MHz to 250MHz with LVCMOS output
  • Available from 10MHz to 1.50GHz with LVDS or LVPECL output
  • Offered with either 2.50V or 3.30V bias voltage

Technical Attributes

Find Similar Parts

Description Value
null
-40 °C
null
null
null
SMD, 7mm x 5mm
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 13.81
1000+
$13.81
2000+
$13.06351
4000+
$12.71974
8000+
$12.39359
16000+
$12.08375
SubTotal:
$13,810.00