PDP SEO Portlet

ASFLMX-200.000MHZ-5ABB-T

Oscillator, 200 MHz, 50 ppm, SMD, 5mm x 3.2mm, 3.3 V, LVDS, ASFLMX

Manufacturer:Abracon
Avnet Manufacturer Part #: ASFLMX-200.000MHZ-5ABB-T
Secondary Manufacturer Part#: ASFLMX-200.000MHZ-5ABB-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 50MHz LVDS
  • Typical phase noise: 121fs (Integration range: 1.875MHz-20MHz)
  • ±50ppm total frequency stability over -40°C to +85°C temperature range
  • Industry standard 6-Pin 5 x 3.2mm LGA package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: