ASFLMX-156.250MHZ-3BBA-T
Oscillator, 156.25 MHz, 50 ppm, SMD, 5mm x 3.2mm, 3.3 V, LVPECL, ASFLMX
- RoHS 10 Compliant
- Tariff Charges
- 50MHz LVDS
- Typical phase noise: 121fs (Integration range: 1.875MHz-20MHz)
- ±50ppm total frequency stability over -40°C to +85°C temperature range
- Industry standard 6-Pin 5 x 3.2mm LGA package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 156.25 MHz | ||
| 50 ppm | ||
| 85 °C | ||
| -40 °C | ||
| SMD, 5mm x 3.2mm | ||
| LVPECL | ||
| ASFLMX Series | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |