PDP SEO Portlet

ASFLMPLV-BLANK

Oscillator, Programmable, 2.3 MHz to 460 MHz, 50 ppm, 3.3 V, LVDS, SMD, 5mm x 3.2mm

Manufacturer:Abracon
Avnet Manufacturer Part #: ASFLMPLV-BLANK
Secondary Manufacturer Part#: ASFLMPLV-BLANK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra Miniature Pure SiliconTM Clock Oscillator
  • High Performance MEMS Technology by Discera
  • Low Power Consumption for high speed communication
  • Exceptional Stability Over Temp. at -40 to +85°C, ±15ppm
  • Extended Automotive Grade Temp. stability at -55 to +125°C, ±25ppm
  • MIL-STD-883 shock and vibration compliant
  • Durable QFN Plastic Compact Packaging
  • Standby or Disable Tri-state function
  • Low jitter (Period jitter RMS and Phase jitter RMS)
  • High power supply noise reduction, -50dBc

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: