PDP SEO Portlet

ASFLMB-33.333MHZ-LR-T

MEMS Oscillator, 33.333 MHz, SMD, 5mm x 3.2mm, 25 ppm, 3.3 V, ASFLMB

Manufacturer:Abracon
Avnet Manufacturer Part #: ASFLMB-33.333MHZ-LR-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pure Silicon™ Clock Oscillator
  • 2nd Generation MEMS Technology with reduced jitter by Discera
  • Low Power Consumption <10mA
  • Exceptional Stability +/- 10ppm Over Temp. at -40 to +105°C
  • Compact QFN Plastic Packaging

Technical Attributes

Find Similar Parts

Description Value
33.333 MHz
25 ppm
15 pF
4 Pins
null
null
SMD, 5mm x 3.2mm
null
null
null
null
3.3 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  1,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 1.93067
1000+
$1.93067
5000+
$1.90171
10000+
$1.87274
25000+
$1.84379
50000+
$1.81483
SubTotal:
$1,930.67