PDP SEO Portlet

ASFLMB-1.8432MHZ-LR-T

Silicon Oscillator 1.8432MHz 15pF ±25ppm 4-Pin QFN T/R

Manufacturer:Abracon
Avnet Manufacturer Part #: ASFLMB-1.8432MHZ-LR-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pure Silicon™ Clock Oscillator
  • 2nd Generation MEMS Technology with reduced jitter by Discera
  • Low Power Consumption <10mA
  • Exceptional Stability +/- 10ppm Over Temp. at -40 to +105°C
  • Compact QFN Plastic Packaging

Technical Attributes

Find Similar Parts

Description Value
null
25 ppm
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 1.93067
1000+
$1.93067
5000+
$1.90171
10000+
$1.87274
20000+
$1.84379
40000+
$1.81483
SubTotal:
$1,930.67