ASFLMB-125.000MHZ-LC-T
MEMS Oscillator, 125 MHz, SMD, 5mm x 3.2mm, 50 ppm, 3.3 V, ASFLMB
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Oscillators, Programmable MEMS Oscillators
Avnet Manufacturer Part #: ASFLMB-125.000MHZ-LC-T
Secondary Manufacturer Part#: ASFLMB-125.000MHZ-LC-T
- RoHS 10 Compliant
- Tariff Charges
- Pure Silicon™ Clock Oscillator
- 2nd Generation MEMS Technology with reduced jitter by Discera
- Low Power Consumption <10mA
- Exceptional Stability +/- 10ppm Over Temp. at -40 to +105°C
- Compact QFN Plastic Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 MHz | ||
| 50 ppm | ||
| 15 pF | ||
| 85 °C | ||
| -40 °C | ||
| SMD, 5mm x 3.2mm | ||
| LVCMOS | ||
| ASFLMB Series | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |