PDP SEO Portlet

ASFLM1-8.000MHZ-C-T

Silicon Oscillator 8MHz 15pF ±50ppm 4-Pin QFN T/R

Manufacturer:Abracon
Avnet Manufacturer Part #: ASFLM1-8.000MHZ-C-T
Secondary Manufacturer Part#: ASFLM1-8.000MHZ-C-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pure SiliconTM Clock Oscillator
  • MEMS Technologyby Discera
  • Low Power Consumption <10mA • Low Stand by Current <1uA
  • Exceptional Stability Over Temp. at 40 to +85°C
  • Available over Extended Temp Range
  • Low Cost-Compact QFN Plastic Packaging
  • Compact Package design

Technical Attributes

Find Similar Parts

Description Value
50 ppm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.5484
5000+
$1.521
10000+
$1.5132
20000+
$1.5054
40000+
$1.4976