PDP SEO Portlet

ASFLM1-66.6666MHZ-LC-T

MEMS Oscillator, Clock, Pure Silicon™, 66.6666 MHz, SMD, 5mm x 3.2mm, 50 ppm, 3.3 V, ASFLM Series

Manufacturer:Abracon
Avnet Manufacturer Part #: ASFLM1-66.6666MHZ-LC-T
Secondary Manufacturer Part#: ASFLM1-66.6666MHZ-LC-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pure SiliconTM Clock Oscillator
  • MEMS Technologyby Discera
  • Low Power Consumption <10mA • Low Stand by Current <1uA
  • Exceptional Stability Over Temp. at 40 to +85°C
  • Available over Extended Temp Range
  • Low

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320061
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: