PDP SEO Portlet

ASFLM1-125.000MHZ-LC-T

MEMS Oscillator, 125 MHz, SMD, 5mm x 3.2mm, 50 ppm, 3 V, ASFLM

Manufacturer:Abracon
Avnet Manufacturer Part #: ASFLM1-125.000MHZ-LC-T
Secondary Manufacturer Part#: ASFLM1-125.000MHZ-LC-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pure SiliconTM Clock Oscillator
  • MEMS Technologyby Discera
  • Low Power Consumption <10mA • Low Stand by Current <1uA
  • Exceptional Stability Over Temp. at 40 to +85°C
  • Available over Extended Temp Range
  • Low Cost-Compact QFN Plastic Packaging
  • Compact Package design

Technical Attributes

Find Similar Parts

Description Value
125 MHz
50 ppm
85 °C
-40 °C
SMD, 5mm x 3.2mm
LVCMOS
ASFLM Series
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.81867
5000+
$1.64775
10000+
$1.6393
20000+
$1.63085
40000+
$1.6224