PDP SEO Portlet

ASFL1-75.000MHZ-L-T

SMD Crystal Oscillator 75MHz 3.3V 15pF 4-Pin SMD T/R

Manufacturer:Abracon
Avnet Manufacturer Part #: ASFL1-75.000MHZ-L-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Tri state function
  • Suitable for high density SMT
  • Available tight stability option +/-20ppm
  • Seam sealed package assures high reliability performance
  • Suitable for RoHS compliant reflow process

Technical Attributes

Find Similar Parts

Description Value
null
null
null
75 MHz
null
null
SMD, 5mm x 3.2mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.86667
1000+
$0.86667
5000+
$0.83266
10000+
$0.81997
20000+
$0.80729
40000+
$0.79462
SubTotal:
$866.67